TPS75201QPWPR

Texas Instruments
595-TPS75201QPWPR
TPS75201QPWPR

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75201QPWP A A 595-TPS75201QPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp84.208 Rp84.208
Rp83.474 Rp834.740
Rp82.924 Rp8.292.400
Rp82.740 Rp20.685.000
Rp82.557 Rp41.278.500
Rp74.852 Rp74.852.000
Full Reel (Order in multiples of 2000)
Rp67.697 Rp135.394.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp159.610
Min:
1

Similar Product

Texas Instruments TPS75201QPWP
Texas Instruments
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75201QPWPR A A 595-TPS75201QPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V to 5 V
2 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
210 mV
TPS752
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.