TPS75215QPWPR

Texas Instruments
595-TPS75215QPWPR
TPS75215QPWPR

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75215QPWP A A 595-TPS75215QPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.178

Stock:
1.178 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp109.526 Rp109.526
Rp83.658 Rp836.580
Rp77.053 Rp1.926.325
Rp70.082 Rp7.008.200
Rp66.963 Rp16.740.750
Rp65.862 Rp32.931.000
Rp64.945 Rp64.945.000
Full Reel (Order in multiples of 2000)
Rp62.193 Rp124.386.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp158.326
Min:
1

Similar Product

Texas Instruments TPS75215QPWP
Texas Instruments
LDO Voltage Regulators 2-A ultra-low-dropo ut voltage regulator A 595-TPS75215QPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V
2 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
210 mV
TPS752
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.