TPS76333QDBVRG4Q1
Images are for reference only
See Product Specifications
See Product Specifications
595-PS76333QDBVRG4Q1
TPS76333QDBVRG4Q1
Mfr.:
Description:
LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7633 A 595-TPS76333QDBVRQ1
LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS7633 A 595-TPS76333QDBVRQ1
Datasheet:
In Stock: 4.133
-
Stock:
-
4.133 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.721 | Rp29.721 | |
| Rp21.832 | Rp218.320 | |
| Rp19.814 | Rp495.350 | |
| Rp17.447 | Rp1.744.700 | |
| Rp16.383 | Rp4.095.750 | |
| Rp15.741 | Rp7.870.500 | |
| Rp15.557 | Rp15.557.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp14.658 | Rp43.974.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.364
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150-MA LDO A 595-PS7 6333QDBVRG4Q1 A 595 A 595-PS76333QDBVRG4Q1
Datasheet
Application Notes
EOL
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
