TPS76333QDBVRM3Q1
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS76333QDBVRM3Q
TPS76333QDBVRM3Q1
Mfr.:
Description:
LDO Voltage Regulators Automotive 150mA 10 V low-dropout volta
LDO Voltage Regulators Automotive 150mA 10 V low-dropout volta
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 800
-
Stock:
-
800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.648 | Rp21.648 | |
| Rp15.466 | Rp154.660 | |
| Rp13.925 | Rp348.125 | |
| Rp12.255 | Rp1.225.500 | |
| Rp11.448 | Rp2.862.000 | |
| Rp11.209 | Rp5.604.500 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp9.522 | Rp28.566.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
