TPS76428DBVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS76428DBVT
TPS76428DBVT
Mfr.:
Description:
LDO Voltage Regulators 2.8V 150mA LDO A 595 -TPS76428DBVR A 595 A 595-TPS76428DBVR
LDO Voltage Regulators 2.8V 150mA LDO A 595 -TPS76428DBVR A 595 A 595-TPS76428DBVR
Datasheet:
In Stock: 185
-
Stock:
-
185 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.552 | Rp51.552 | |
| Rp38.527 | Rp385.270 | |
| Rp35.224 | Rp880.600 | |
| Rp31.555 | Rp3.155.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp29.170 | Rp7.292.500 | |
| Rp28.069 | Rp14.034.500 | |
| Rp27.152 | Rp27.152.000 | |
| Rp26.602 | Rp66.505.000 | |
| Rp26.235 | Rp131.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
