TPS76550D

Texas Instruments
595-TPS76550D
TPS76550D

Mfr.:

Description:
LDO Voltage Regulators 150mA 5V LDO A 595-T PS76550DR A 595-TPS A 595-TPS76550DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.911 Rp111.911
Rp85.309 Rp853.090
Rp73.934 Rp1.848.350
Rp70.816 Rp5.311.200
Rp67.513 Rp20.253.900
Rp62.743 Rp32.940.075
Rp62.560 Rp187.680.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp84.575
Min:
1

Similar Product

Texas Instruments TPS76550DR
Texas Instruments
LDO Voltage Regulators 150-mA LDO A 595-TPS 76550D A 595-TPS765 A 595-TPS76550D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
50 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
85 mV
TPS765
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.