TPS76801QD

Texas Instruments
595-TPS76801QD
TPS76801QD

Mfr.:

Description:
LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QDR A 5 A 595-TPS76801QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.079 Rp90.079
Rp68.614 Rp686.140
Rp55.772 Rp4.182.900
Rp53.937 Rp16.181.100
Rp52.470 Rp27.546.750
Rp50.268 Rp52.781.400
Rp48.617 Rp123.973.350
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.503
Min:
1

Similar Product

Texas Instruments TPS76801QDR
Texas Instruments
LDO Voltage Regulators Micropower LDO Reg A 595-TPS76801QD A 59 A 595-TPS76801QD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1 A
1 Output
Positive
125 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
230 mV
TPS768
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Operating Supply Current: 80 uA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 904.15 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.