TPS76850QDG4
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS76850QDG4
TPS76850QDG4
Mfr.:
Description:
LDO Voltage Regulators Micropower LDO Reg A LT 595-TPS76850QD A ALT 595-TPS76850QD
LDO Voltage Regulators Micropower LDO Reg A LT 595-TPS76850QD A ALT 595-TPS76850QD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp47.516 | Rp17.818.500 | |
| Rp46.966 | Rp49.314.300 | |
| Rp46.232 | Rp117.891.600 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp90.079
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.503
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Micropower LDO Reg A 595-TPS76850QDR A 5 A 595-TPS76850QDR
Datasheet
Images
Models
PCN
SPICE Models
- TPS76801 PSpice Transient Model
- TPS76801 Unencrypted PSpice Transient Model
- TPS76815 PSpice Transient Model
- TPS76815 Unencrypted PSpice Transient Model
- TPS76818 PSpice Transient Model
- TPS76818 Unencrypted PSpice Transient Model
- TPS76825 PSpice Transient Model
- TPS76825 Unencrypted PSpice Transient Model
- TPS76827 PSpice Transient Model
- TPS76827 Unencrypted PSpice Transient Model
- TPS76828 PSpice Transient Model
- TPS76828 Unencrypted PSpice Transient Model
- TPS76830 PSpice Transient Model
- TPS76830 Unencrypted PSpice Transient Model
- TPS76833 PSpice Transient Model
- TPS76833 Unencrypted PSpice Transient Model
- TPS76850 PSPice Transient Model
- TPS76850 Unencrypted PSpice Transient Model
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9