TPS76901HDBVT

595-TPS76901HDBVT
TPS76901HDBVT

Mfr.:

Description:
LDO Voltage Regulators High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 5-SOT-23 -55 to 175

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 5.5 V
100 mA
1 Output
Positive
335 uA
5 V
10 V
60 dB
Adjustable
- 55 C
+ 210 C
71 mV
TPS76901-HT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 71 mV
Line Regulation: 0.04 %
Load Regulation: 23.4 mV
Operating Supply Current: 17 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.