TPS76901QDBVRG4Q1

Texas Instruments
595-PS76901QDBVRG4Q1
TPS76901QDBVRG4Q1

Mfr.:

Description:
LDO Voltage Regulators UltraLo-Power 100-mA LDO Linear Reg A 59 A 595-TPS76901QDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.969 Rp26.969
Rp23.116 Rp231.160
Rp22.015 Rp5.503.750
Rp21.098 Rp10.549.000
Rp13.778 Rp13.778.000
Full Reel (Order in multiples of 3000)
Rp13.301 Rp39.903.000
Rp13.044 Rp78.264.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp58.707
Min:
1

Similar Product

Texas Instruments TPS76901QDBVRQ1
Texas Instruments
LDO Voltage Regulators Ultralow-Power 100-m A A 595-PS76901QDBV A 595-PS76901QDBVRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 5.5 V
100 mA
1 Output
Positive
28 uA
2.7 V
10 V
Adjustable
- 40 C
+ 125 C
71 mV
AEC-Q100
TPS769
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV at 50 mA/200 mV at 100 mA
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS769/TPS769-Q1 100mA LDO Voltage Regulators

Texas Instruments TPS769/TPS769-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. The TPS769/TPS769-Q1 series devices are ideal for micropower operations, where board space is at a premium, and are offered in a 5-terminal small outline integrated-circuit SOT-23 package.