TPS76933DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS76933DBVR
TPS76933DBVR
Mfr.:
Description:
LDO Voltage Regulators Ultra Low-Power 100- mA LDO A 595-TPS769 A 595-TPS76933DBVT
LDO Voltage Regulators Ultra Low-Power 100- mA LDO A 595-TPS769 A 595-TPS76933DBVT
Datasheet:
In Stock: 8.675
-
Stock:
-
8.675 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.878 | Rp16.878 | |
| Rp11.778 | Rp117.780 | |
| Rp10.567 | Rp264.175 | |
| Rp9.228 | Rp922.800 | |
| Rp8.586 | Rp2.146.500 | |
| Rp8.201 | Rp4.100.500 | |
| Rp7.889 | Rp7.889.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.559 | Rp22.677.000 | |
| Rp7.357 | Rp44.142.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp55.038
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.602
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 3.3V 100mA LDO A 595 -TPS76933DBVR A 595 A 595-TPS76933DBVR
Datasheet
Images
Models
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-3-12 (PDF)
- Qualification of TIPI as Additional Assembly and Test Site for Select SOT-23 Package Devices (PDF)
- Qualification of TIPI as Additional Assembly and Test Site for Select SOT-23 Package Devices (PDF)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
