TPS77128DGK

Texas Instruments
595-TPS77128DGK
TPS77128DGK

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.580 Rp115.580
Rp88.611 Rp886.110
Rp81.823 Rp2.045.575
Rp75.586 Rp6.046.880
Rp70.632 Rp73.457.280
Rp70.265 Rp179.878.400
5.040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
2.8 V
150 mA
1 Output
Positive
125 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
75 mV
TPS771
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 265 mV
Ib - Input Bias Current: 92 uA
Line Regulation: 0.005 %/V
Load Regulation: 1 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 412 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: LDO Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.