TPS77601PWP

Texas Instruments
595-TPS77601PWP
TPS77601PWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77601PWPR A 595-TPS77601PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.092 Rp61.092
Rp45.682 Rp456.820
Rp37.609 Rp940.225
Rp34.124 Rp2.388.680
Rp32.839 Rp9.194.920
Rp32.106 Rp33.711.300
Rp31.739 Rp79.982.280
Rp31.372 Rp158.114.880

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp39.994
Min:
1

Similar Product

Texas Instruments TPS77601PWPR
Texas Instruments
LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77601PWP A A 595-TPS77601PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.2 V to 5.5 V
500 mA
1 Output
Positive
85 uA
2.7 V
10 V
60 dB
Adjustable
- 40 C
+ 125 C
169 mV
TPS776
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 169 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.