TPS78001DDCR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS78001DDCR
TPS78001DDCR
Mfr.:
Description:
LDO Voltage Regulators Sgl Output LDO 150 m A Adj A 595-TPS7800 A 595-TPS78001DDCT
LDO Voltage Regulators Sgl Output LDO 150 m A Adj A 595-TPS7800 A 595-TPS78001DDCT
Datasheet:
In Stock: 2.797
-
Stock:
-
2.797 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.695 | Rp16.695 | |
| Rp11.760 | Rp117.600 | |
| Rp10.549 | Rp263.725 | |
| Rp9.210 | Rp921.000 | |
| Rp8.568 | Rp2.142.000 | |
| Rp8.182 | Rp4.091.000 | |
| Rp7.870 | Rp7.870.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.540 | Rp22.620.000 | |
| Rp7.338 | Rp44.028.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp16.695
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.584
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Single Output LDO 15 0mA Adj A 595-TPS78 A 595-TPS78001DDCR
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- TPS78001 PSpice Transient Model
- TPS78001 TINA-TI Transient Spice Model
- TPS780180300 PSpice Transient Model (Rev. A)
- TPS780230300 PSpice Transient Model (Rev. A)
- TPS780270200 PSpice Transient Model (Rev. A)
- TPS780300250 PSpice Transient Model
- TPS780330200 PSpice Transient Model
- TPS780330200 Unencrypted PSpice Transient Model
- TPS780330220 PSpice Transient Model (Rev. A)
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
