TPS78625DCQR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS78625DCQR
TPS78625DCQR
Mfr.:
Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78625DCQ
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78625DCQ
Datasheet:
In Stock: 2.369
-
Stock:
-
2.369 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.185 | Rp51.185 | |
| Rp38.160 | Rp381.600 | |
| Rp34.857 | Rp871.425 | |
| Rp31.372 | Rp3.137.200 | |
| Rp29.537 | Rp7.384.250 | |
| Rp28.987 | Rp14.493.500 | |
| Rp27.519 | Rp27.519.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp26.418 | Rp66.045.000 | |
| Rp26.051 | Rp130.255.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp94.115
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp103.838
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78625DCQR
Datasheet
Images
Models
PCN
SPICE Models
- TPS78601 PSpice Transient Model
- TPS78618 PSpice Transient Model
- TPS78618 Unencrypted PSpice Transient Model
- TPS78625 PSpice Transient Model
- TPS78625 Unencrypted PSpice Transient Model
- TPS78628 PSpice Transient Model
- TPS78628 Unencrypted PSpice Transient Model
- TPS78630 PSpice Transient Model
- TPS78630 Unencrypted PSpice Transient Model
- TPS78633 PSpice Transient Model
- TPS78633 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
