TPS78633KTTRG3
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS78633KTTRG3
TPS78633KTTRG3
Mfr.:
Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A ALT ALT 595-TPS78633KTTR
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A ALT ALT 595-TPS78633KTTR
Datasheet:
In Stock: 254
-
Stock:
-
254 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp70.449 | Rp70.449 | |
| Rp53.203 | Rp532.030 | |
| Rp48.984 | Rp1.224.600 | |
| Rp44.214 | Rp4.421.400 | |
| Rp42.563 | Rp10.640.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp41.462 | Rp20.731.000 | |
| Rp40.361 | Rp40.361.000 | |
| Rp39.627 | Rp99.067.500 | |
| Rp39.260 | Rp196.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78633KTTT
Datasheet
Images
Models
PCN
SPICE Models
- TPS78601 PSpice Transient Model
- TPS78618 PSpice Transient Model
- TPS78618 Unencrypted PSpice Transient Model
- TPS78625 PSpice Transient Model
- TPS78625 Unencrypted PSpice Transient Model
- TPS78628 PSpice Transient Model
- TPS78628 Unencrypted PSpice Transient Model
- TPS78630 PSpice Transient Model
- TPS78630 Unencrypted PSpice Transient Model
- TPS78633 PSpice Transient Model
- TPS78633 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9