TPS78915DBVR

Texas Instruments
595-TPS78915DBVR
TPS78915DBVR

Mfr.:

Description:
LDO Voltage Regulators 100mA 1.5V LDO A 595 -TPS78915DBVT A 595 A 595-TPS78915DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.206 Rp33.206
Rp24.584 Rp245.840
Rp22.382 Rp559.550
Rp19.814 Rp1.981.400
Rp18.713 Rp4.678.250
Rp17.942 Rp8.971.000
Rp17.374 Rp17.374.000
Full Reel (Order in multiples of 3000)
Rp16.163 Rp48.489.000
Rp15.814 Rp94.884.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.976
Min:
1

Similar Product

Texas Instruments TPS78915DBVT
Texas Instruments
LDO Voltage Regulators Ultralow-Power Low N oise100-mA A 595-TP A 595-TPS78915DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
100 mA
1 Output
Positive
28 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
115 mV
TPS789
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 85 mV
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.