TPS78928DBVT

Texas Instruments
595-TPS78928DBVT
TPS78928DBVT

Mfr.:

Description:
LDO Voltage Regulators Ultralow-Power Low N oise100-mA A 595-TP A 595-TPS78928DBVR
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.077 Rp39.077
Rp28.987 Rp289.870
Rp26.418 Rp660.450
Rp23.666 Rp2.366.600
Full Reel (Order in multiples of 250)
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp20.364 Rp20.364.000
Rp20.181 Rp50.452.500
Rp19.814 Rp99.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.573
Min:
1

Similar Product

Texas Instruments TPS78928DBVR
Texas Instruments
LDO Voltage Regulators 100mA 2.8V LDO A 595 -TPS78928DBVT A 595 A 595-TPS78928DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
100 mA
1 Output
Positive
28 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
115 mV
TPS789
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 125 mV at 50 mA
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.