TPS79325DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS79325DBVR
TPS79325DBVR
Mfr.:
Description:
LDO Voltage Regulators 200mA 2.5V Hi PSRR
LDO Voltage Regulators 200mA 2.5V Hi PSRR
Datasheet:
In Stock: 583
-
Stock:
-
583Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 22/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp4.366 | Rp43.660 | |
| Rp3.889 | Rp97.225 | |
| Rp3.357 | Rp335.700 | |
| Rp3.100 | Rp775.000 | |
| Rp2.935 | Rp1.467.500 | |
| Rp2.807 | Rp2.807.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.642 | Rp7.926.000 | |
| Rp2.568 | Rp15.408.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.907
Min:
1
Datasheet
Application Notes
Images
Models
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-1-29 (PDF)
- Qualification of TIPI as Additional Assembly and Test Site for Select SOT-23 Package Devices (PDF)
- Qualification of TIPI as Additional Assembly and Test Site for Select SOT-23 Package Devices (PDF)
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
