TPS793285DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS793285DBVR
TPS793285DBVR
Mfr.:
Description:
LDO Voltage Regulators 200mA 2.85V Hi PSRR A 595-TPS793285DBVT A 595-TPS793285DBVT
LDO Voltage Regulators 200mA 2.85V Hi PSRR A 595-TPS793285DBVT A 595-TPS793285DBVT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp5.339 | Rp53.390 | |
| Rp4.715 | Rp117.875 | |
| Rp4.018 | Rp401.800 | |
| Rp3.688 | Rp922.000 | |
| Rp3.486 | Rp1.743.000 | |
| Rp3.321 | Rp3.321.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.100 | Rp9.300.000 | |
| Rp3.009 | Rp18.054.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.979
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF High-Enable 200mA
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet
Application Notes
EOL
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
