TPS79333DBVRM3

Texas Instruments
595-TPS79333DBVRM3
TPS79333DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 200mA low-dropout vo ltage regulator wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
200 mA
1 Output
Positive
250 uA
65 dB
Fixed
- 40 C
+ 125 C
112 mV
TPS793
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 180 mV
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
TPS793/TPS793-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS793/TPS793-Q1 Low-Dropout (LDO) Linear Voltage Regulators, which feature a high power-supply rejection ratio (PSRR), offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 offers low dropout voltages, such as 112mV (typical) at 200mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The TPS793/TPS793-Q1 offers a flexible option for post-regulation with adjustable capability. The Texas Instruments TPS793-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.726

Stock:
5.726 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp4.165 Rp41.650
Rp3.706 Rp92.650
Rp3.192 Rp319.200
Rp2.935 Rp733.750
Rp2.789 Rp1.394.500
Rp2.679 Rp2.679.000
Full Reel (Order in multiples of 3000)
Rp2.679 Rp8.037.000