TPS79501DCQR

Texas Instruments
595-TPS79501DCQR
TPS79501DCQR

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.030

Stock:
2.030 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.433 Rp48.433
Rp36.142 Rp361.420
Rp32.656 Rp816.400
Rp29.721 Rp2.972.100
Rp28.069 Rp7.017.250
Rp27.152 Rp13.576.000
Rp26.785 Rp26.785.000
Full Reel (Order in multiples of 2500)
Rp25.134 Rp62.835.000
Rp24.767 Rp123.835.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp83.841
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp83.658
Min:
1

Similar Product

Texas Instruments TPS79501DCQ
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
500 mA
1 Output
Positive
265 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
110 mV
TPS795
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.