TPS79633KTTRG3
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS79633KTTRG3
TPS79633KTTRG3
Mfr.:
Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A ALT 59 ALT 595-TPS79633KTTR
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A ALT 59 ALT 595-TPS79633KTTR
Datasheet:
In Stock: 170
-
Stock:
-
170 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp85.676 | Rp85.676 | |
| Rp82.374 | Rp823.740 | |
| Rp75.952 | Rp1.898.800 | |
| Rp72.834 | Rp7.283.400 | |
| Rp68.247 | Rp17.061.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp65.312 | Rp32.656.000 | |
| Rp64.945 | Rp64.945.000 | |
| Rp64.578 | Rp161.445.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595- A 595-TPS79633KTTT
Datasheet
EOL
Images
Models
SPICE Models
- TPS79601 PSpice Transient Model (Rev. A)
- TPS79613 PSpice Transient Model (Rev. A)
- TPS79618 PSpice Transient Model (Rev. A)
- TPS79625 PSpice Transient Model (Rev. A)
- TPS79628 PSpice Transient Model (Rev. A)
- TPS79630 PSpice Transient Model (Rev. A)
- TPS79633 PSpice Transient Model (Rev. A)
- TPS79650 PSpice Transient Model (Rev. A)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9