TPS79718DCKR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS79718DCKR
TPS79718DCKR
Mfr.:
Description:
LDO Voltage Regulators 10mA 1.8V MicroPwr A 595-TPS79718DCKT A A 595-TPS79718DCKT
LDO Voltage Regulators 10mA 1.8V MicroPwr A 595-TPS79718DCKT A A 595-TPS79718DCKT
Datasheet:
In Stock: 151
-
Stock:
-
151Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.245 | Rp17.245 | |
| Rp12.347 | Rp123.470 | |
| Rp11.118 | Rp277.950 | |
| Rp9.778 | Rp977.800 | |
| Rp9.155 | Rp2.288.750 | |
| Rp8.769 | Rp4.384.500 | |
| Rp8.494 | Rp8.494.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.036 | Rp24.108.000 | |
| Rp7.852 | Rp47.112.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.721
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 10-mA 1.8-V LDO A 59 5-TPS79718DCKR A 59 A 595-TPS79718DCKR
Datasheet
Images
Models
SPICE Models
- TPS79718 PSpice Transient Model
- TPS79718 Unencrypted PSpice Transient Model
- TPS797285 PSpice Transient Model
- TPS797285 Unencrypted PSpice Transient Model
- TPS79730 PSpice Transient Model
- TPS79730 Unencrypted PSpice Transient Model
- TPS79733 PSpice Transient Model
- TPS79733 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
