TPS797285DCKR

Texas Instruments
595-TPS797285DCKR
TPS797285DCKR

Mfr.:

Description:
LDO Voltage Regulators Sgl Out LDO 50mA Fix Lo Quies Current A A 595-TPS797285DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Rp12.365 Rp123.650
Rp11.741 Rp293.525
Rp10.989 Rp1.098.900
Rp10.641 Rp2.660.250
Rp10.421 Rp5.210.500
Rp10.255 Rp10.255.000
Full Reel (Order in multiples of 3000)
Rp8.292 Rp24.876.000
Rp8.164 Rp48.984.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.721
Min:
1

Similar Product

Texas Instruments TPS797285DCKT
Texas Instruments
LDO Voltage Regulators Sgl Out LDO 50mA Fix Lo Quies Current A A 595-TPS797285DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
2.85 V
50 mA
1 Output
Positive
2 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 85 C
105 mV
TPS797
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 1.2 uA
Line Regulation: 0.15 % / V
Load Regulation: 5 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 318 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.