TPS7A0309PYCHR

Texas Instruments
595-TPS7A0309PYCHR
TPS7A0309PYCHR

Mfr.:

Description:
LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
Rp3.119 Rp37.428.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
200 mA
1 Output
1.5 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Line Regulation: 5 mV
Load Regulation: 20 mV
Output Voltage Range: 800 mV to 5 V
Product: Low Dropout Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.