TPS7A1518PDRVR

Texas Instruments
595-TPS7A1518PDRVR
TPS7A1518PDRVR

Mfr.:

Description:
LDO Voltage Regulators 400-mA low input an d output voltage ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.820

Stock:
2.820 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.576 Rp13.576
Rp9.723 Rp97.230
Rp8.733 Rp218.325
Rp7.650 Rp765.000
Rp7.137 Rp1.784.250
Rp6.825 Rp3.412.500
Rp6.568 Rp6.568.000
Full Reel (Order in multiples of 3000)
Rp6.238 Rp18.714.000
Rp6.091 Rp36.546.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 mV
400 mA
1 Output
Positive
17 uA
700 mV
2.2 V
90 dB
Fixed
- 40 C
+ 125 C
31 mV
TPS7A15
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: TPS7A15EVM-096
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 41 uA
Line Regulation: 0.013 mV
Load Regulation: 0.49 %/A
Operating Supply Current: 320 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS7A15 LDO Voltage Regulators

Texas Instruments TPS7A15 LDO Voltage Regulators provide an exceptional transient response and a 400mA source with outstanding ac performance (load and line transient responses). The device offers a 0.7V to 2.2V input voltage range and a 0.5V to 2.05V output range with a very high accuracy of 1% over load, line, and temperature.