TPS7A2109PQWDSGRQ1

Texas Instruments
595-TPS7A2109PQWDRQ1
TPS7A2109PQWDSGRQ1

Mfr.:

Description:
Linear Voltage Regulators Automotive 500mA l o w-noise ultra-low-I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.144 Rp16.144
Rp11.595 Rp115.950
Rp10.439 Rp260.975
Rp9.173 Rp917.300
Rp8.568 Rp2.142.000
Rp8.201 Rp4.100.500
Rp7.925 Rp7.925.000
Full Reel (Order in multiples of 3000)
Rp7.650 Rp22.950.000
Rp7.338 Rp44.028.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS7A21
SMD/SMT
WSON-8
2 Output
Negative, Positive
800 mV to 5.5 V
500 mA
Adjustable
2 V
6 V
- 40 C
+ 125 C
18 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Line Regulation: 0.03 %/V
Load Regulation: 0.003 %/mA
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A21/TPA7A21-Q1 500mA Ultra LDO Regulators

Texas Instruments TPS7A21/TPA7A21-Q1 500mA Ultra-Low Dropout (LDO) Voltage Regulators are linear voltage regulators that can source 500mA output current. The device provides low noise, high PSRR, and excellent load and line transient performance to meet the requirements of RF and other sensitive analog circuits. Innovative design techniques result in low-noise performance without adding an external noise bypass capacitor. The TPS7A21/TPA7A21-Q1 low quiescent current is a good choice for battery-powered systems. The Texas Instruments TPS7A21/TPA7A21-Q1 has a 2.0V to 6.0V input voltage range and a 0.8V to 5.5V output voltage range that supports various system requirements. The internal precision reference circuit enables excellent accuracy; the maximum output voltage tolerance is 1.5% over load, line, and temperature variations.