TPS7A2501DRVT

Texas Instruments
595-TPS7A2501DRVT
TPS7A2501DRVT

Mfr.:

Description:
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2501DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
300 mA
1 Output
Positive
2 uA
2.4 V
18 V
Adjustable
- 40 C
+ 125 C
210 mV
TPS7A25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 340 mV
Line Regulation: 0.1 %/V
Load Regulation: 0.5 %/V
Output Voltage Range: 1.24 V to 18 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Voltage Regulators
Unit Weight: 10 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A25 LDO Linear Voltage Regulators

Texas Instruments TPS7A25 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A25 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.

In Stock: 2.351

Stock:
2.351 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.199 Rp22.199
Rp15.943 Rp159.430
Rp14.383 Rp359.575
Rp12.659 Rp1.265.900
Full Reel (Order in multiples of 250)
Rp11.448 Rp2.862.000
Rp10.751 Rp5.375.500
Rp10.347 Rp10.347.000
Rp10.109 Rp25.272.500
Rp10.017 Rp50.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.713
Min:
1

Similar Product

Texas Instruments TPS7A2501DRVR
Texas Instruments
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2501DRVT