TPS7A2525DRVR

Texas Instruments
595-TPS7A2525DRVR
TPS7A2525DRVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.622

Stock:
1.622 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.888 Rp118.880
Rp10.714 Rp267.850
Rp9.430 Rp943.000
Rp8.806 Rp2.201.500
Rp8.421 Rp4.210.500
Rp8.146 Rp8.146.000
Full Reel (Order in multiples of 3000)
Rp7.724 Rp23.172.000
Rp7.540 Rp45.240.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
300 mA
1 Output
Positive
2 uA
2.4 V
18 V
52 dB
Fixed
- 40 C
+ 125 C
210 mV
TPS7A25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 340 mV
Line Regulation: 0.1 %
Load Regulation: 0.5 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 1 %
Unit Weight: 10 mg
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A25 LDO Linear Voltage Regulators

Texas Instruments TPS7A25 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A25 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.