TPS7A2601DRVR

Texas Instruments
595-TPS7A2601DRVR
TPS7A2601DRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2601DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.913
Expected 17/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.886 Rp27.886
Rp20.364 Rp203.640
Rp18.529 Rp463.225
Rp16.365 Rp1.636.500
Rp15.392 Rp3.848.000
Rp14.787 Rp7.393.500
Rp14.640 Rp14.640.000
Full Reel (Order in multiples of 3000)
Rp13.668 Rp41.004.000
Rp13.411 Rp80.466.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.656
Min:
1

Similar Product

Texas Instruments TPS7A2601DRVT
Texas Instruments
LDO Voltage Regulators 500-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2601DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
500 mA
1 Output
Positive
2 uA
2.4 V
18 V
Adjustable
- 50 C
+ 150 C
330 mV
TPS7A26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.1 %/V
Load Regulation: 0.5 %/V
Output Voltage Range: 1.24 V to 17.4 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Voltage Regulators
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A26 LDO Linear Voltage Regulators

Texas Instruments TPS7A26 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A26 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.