TPS7A5301BRPSR

Texas Instruments
595-TPS7A5301BRPSR
TPS7A5301BRPSR

Mfr.:

Description:
LDO Voltage Regulators 3-A 1.1-V low-VIN lo w-noise high-accu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.962
Expected 15/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.862 Rp65.862
Rp49.534 Rp495.340
Rp45.498 Rp1.137.450
Rp41.095 Rp4.109.500
Full Reel (Order in multiples of 3000)
Rp41.095 Rp123.285.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
500 mV to 5.15 V
3 A
1 Output
Positive
4.3 mA
1.1 V
6.5 V
53 dB
Adjustable
- 40 C
+ 125 C
215 mV
TPS7A53B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Ib - Input Bias Current: 2.3 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.07 mV/A
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy Low-Dropout Voltage Regulator
Voltage Regulation Accuracy: 0.75 %
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A53B Ultra-Low Dropout (LDO) Regulators

Texas Instruments TPS7A53B Ultra-Low Dropout (LDO) Regulators are low-noise (4.6µVRMS), ultra-low LDO linear regulators capable of sourcing 3A with only 110mV maximum dropout. The device output voltage is adjustable from 0.5V to 5.15V using an external resistor divider.