TPS7A6201QKTTRQ1

Texas Instruments
595-TPS7A6201QKTTRQ1
TPS7A6201QKTTRQ1

Mfr.:

Description:
LDO Voltage Regulators AC 300mA 40V LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp63.110 Rp63.110
Rp46.966 Rp469.660
Rp42.930 Rp1.073.250
Rp38.527 Rp3.852.700
Rp36.325 Rp9.081.250
Full Reel (Order in multiples of 500)
Rp35.408 Rp17.704.000
Rp33.757 Rp33.757.000
Rp32.839 Rp82.097.500
Rp32.106 Rp160.530.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
300 mA
1 Output
Positive
25 uA
7 V
40 V
Adjustable
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS7A6201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Output Voltage Range: 2.5 V to 7 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.