TPS7A7002DDA

Texas Instruments
595-TPS7A7002DDA
TPS7A7002DDA

Mfr.:

Description:
LDO Voltage Regulators 3A SGL Out Low Inpt Adj LDO Linear Reg A A 595-TPS7A7002DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
3 A
1 Output
Positive
1 uA
Adjustable
- 40 C
+ 125 C
200 mV
TPS7A7002
Tube
Brand: Texas Instruments
Development Kit: TPS7A7002EVM-065
Dropout Voltage - Max: 600 mV
Line Regulation: 0.2 %
Load Regulation: 0.25 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 500 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Very Low Input Very Low Dropout Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 70,600 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.394 Rp64.394
Rp48.433 Rp484.330
Rp40.912 Rp1.022.800
Rp38.894 Rp2.917.050
Rp37.426 Rp11.227.800
Rp36.142 Rp18.974.550
Rp34.857 Rp36.599.850
Rp33.940 Rp86.547.000
Rp33.390 Rp167.784.750

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.948
Min:
1

Similar Product

Texas Instruments TPS7A7002DDAR
Texas Instruments
LDO Voltage Regulators 3A SGL Out Low Inpt Adj LDO Linear Reg A A 595-TPS7A7002DDA