TPS7A7100RGTR

Texas Instruments
595-TPS7A7100RGTR
TPS7A7100RGTR

Mfr.:

Description:
LDO Voltage Regulators 1A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7100RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.393

Stock:
2.393 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.836 Rp52.836
Rp39.444 Rp394.440
Rp36.142 Rp903.550
Rp32.472 Rp3.247.200
Rp30.638 Rp7.659.500
Full Reel (Order in multiples of 3000)
Rp25.868 Rp77.604.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp63.844
Min:
1

Similar Product

Texas Instruments TPS7A7100RGTT
Texas Instruments
LDO Voltage Regulators 1A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7100RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-16
1 A
1 Output
Positive
1.5 V
6.5 V
Adjustable, Fixed
- 40 C
+ 125 C
140 mV
TPS7A7100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7100EVM-718
Line Regulation: 0.01 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 900 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.