TPS7A8701RTJR

Texas Instruments
595-TPS7A8701RTJR
TPS7A8701RTJR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-noise h i gh-PSRR dual-chann A 595-TPS7A8701RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.505

Stock:
6.505 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.178 Rp40.178
Rp29.721 Rp297.210
Rp27.152 Rp678.800
Rp24.217 Rp2.421.700
Rp22.933 Rp5.733.250
Rp22.199 Rp11.099.500
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 3000)
Rp20.364 Rp61.092.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.379
Min:
1

Similar Product

Texas Instruments TPS7A8701RTJT
Texas Instruments
LDO Voltage Regulators Dual 500mA Low Nois e LDO A 595-TPS7A870 A 595-TPS7A8701RTJR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Adjustable
500 mA
2 Output
Positive
2.1 mA
1.4 V
6.5 V
40 dB
Adjustable
- 40 C
+ 125 C
75 mV
TPS7A87
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV
Line Regulation: 0.003 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2.1 mA
Output Voltage Range: 800 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A87 Dual Low-Dropout Voltage Regulator

Texas Instruments TPS7A87 Dual Low-Dropout Voltage Regulator is capable of sourcing 500mA per channel with 100mV of maximum dropout. This device provides the flexibility of two independent LDOs and approximately 30% smaller solution size than two single-channel LDOs. Each output is adjustable with external resistors from 0.8V to 5.2V. The wide input voltage range of the TPS7A87 supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy and soft-start capabilities to reduce in-rush current, the TPS7A87 is ideal for powering sensitive analog low-voltage devices. This device is designed to power noise-sensitive components such as those found in instrumentation, medical, video, professional audio, test and measurement, and high-speed communication applications. The very low 3.8µVRMS output noise and wideband PSRR (40dB at 1MHz) minimizes phase noise and clock jitter.