TPS7A9001DSKT

Texas Instruments
595-TPS7A9001DSKT
TPS7A9001DSKT

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-noise h i gh-PSRR adjustable A 595-TPS7A9001DSKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790
Can Dispatch Immediately
On Order:
3.750
Expected 29/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.271 Rp30.271
Rp22.382 Rp223.820
Rp20.181 Rp504.525
Rp17.942 Rp1.794.200
Full Reel (Order in multiples of 250)
Rp16.860 Rp4.215.000
Rp15.888 Rp7.944.000
Rp15.337 Rp15.337.000
Rp15.099 Rp37.747.500
Rp15.080 Rp75.400.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.620
Min:
1

Similar Product

Texas Instruments TPS7A9001DSKR
Texas Instruments
LDO Voltage Regulators 500-mA low-noise h i gh-PSRR adjustable A 595-TPS7A9001DSKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-10
1 A
1 Output
Positive
1.4 V
6.5 V
39 dB
Adjustable
- 40 C
+ 125 C
75 mV
TPS7A90
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A91EVM-831
Dropout Voltage - Max: 200 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise LDO Voltage Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A90 Low-Noise LDO Voltage Regulator

Texas Instruments TPS7A90 Low-Noise Low-Dropout (LDO) Voltage Regulator can source 500mA with only 100mV of the maximum dropout to 5V and 200mV to 5.7V. This device's output is adjustable with external resistors from 0.8V to 5.7V. The TPS7A90 wide input voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A90 is ideal for powering sensitive analog low-voltage devices. The TPS7A90 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.