TPS7B82EVM-024

Texas Instruments
595-TPS7B82EVM-024
TPS7B82EVM-024

Mfr.:

Description:
Power Management IC Development Tools TPS7B82EVM-024

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
3 V to 40 V
3.3 V
TPS7B8233QKVURQ1
TPS7B82-024
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181,750 g
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
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B82EVM-024 Regulator Evaluation Module (EVM)

Texas Instruments TPS7B82EVM-024 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7B82-Q1. The TPS7B82-Q1 is an automotive 300mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator. The Texas Instruments TPS7B82EVM-024 is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 300mA.