TPS7B8650QKVURQ1R2

Texas Instruments
595-S7B8650QKVURQ1R2
TPS7B8650QKVURQ1R2

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.074 Rp59.074
Rp44.030 Rp440.300
Rp40.361 Rp1.009.025
Rp36.142 Rp3.614.200
Rp34.307 Rp8.576.750
Full Reel (Order in multiples of 2500)
Rp28.987 Rp72.467.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
1.2 V to 18 V
500 mA
17 uA
3 V
40 V
70 dB
- 40 C
+ 150 C
TPS7B86
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.85 %
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B86-Q1 40V Adjustable Low-Dropout Regulators

Texas Instruments TPS7B86-Q1 40V Adjustable Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B86-Q1 features an input voltage range extending to 40V, which allows the device to withstand transients (such as load dumps) anticipated in automotive systems.