TPS7H2211EVM

Texas Instruments
595-TPS7H2211EVM
TPS7H2211EVM

Mfr.:

Description:
Power Management IC Development Tools Space-enhanced produ ct 4.5-V to 14-V in

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.381.208 Rp4.381.208

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
4.5 V to 14 V
TPS7H2211-SP
TPS7H2211
Brand: Texas Instruments
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H2211EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS7H2211EVM eFuse Evaluation Module (EVM) demonstrates the operation of a single TPS7H2211 eFuse space-enhanced product. The Texas Instruments TPS7H2211EVM provides footprints that can be populated with additional components for testing customized configurations, such as parallel or redundant eFuses.