TPS92075DDC/NOPB

Texas Instruments
595-TPS92075DDC/NOPB
TPS92075DDC/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Non-iso Phase Dimm B uck PFC LED Dvr A 5 A 595-TPS92075DDCRNPB
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp16.566 Rp16.566.000
Rp15.869 Rp31.738.000
Rp15.612 Rp78.060.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
2 A
SOT-23-Thin-6
18 V
10.5 V
45 Hz to 65 Hz
Adjustable
TPS92075
- 40 C
+ 125 C
Short Circuit and Thermal Protection
Reel
Brand: Texas Instruments
Development Kit: TPS92075EVM
Dimming: Analog, Forward Phase (Triac), PWM, Reverse Phase
Input Voltage: 10.5 V to 18 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 2.5 mA
Type: Inductive
Unit Weight: 36 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.