TPS923610DRLR

Texas Instruments
595-TPS923610DRLR
TPS923610DRLR

Mfr.:

Description:
LED Lighting Driver ICs 24.5V 1.8A synchron ous boost LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.502

Stock:
2.502 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.594 Rp15.594
Rp10.842 Rp108.420
Rp9.742 Rp243.550
Rp8.494 Rp849.400
Rp7.907 Rp1.976.750
Rp7.559 Rp3.779.500
Rp7.265 Rp7.265.000
Rp6.953 Rp13.906.000
Full Reel (Order in multiples of 4000)
Rp6.751 Rp27.004.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
1.8 A
SOT563-6
5.5 V
2.5 V
1.1 MHz
5 V to 24.5 V
TPS923610
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS923610EVM
Dimming: Analog
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Type: Synchronous LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.