TPS92401RRVR

Texas Instruments
595-TPS92401RRVR
TPS92401RRVR

Mfr.:

Description:
LED Lighting Driver ICs 4-Channel 5-A LED Do t-Controller with I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp122.368 Rp122.368
Rp93.932 Rp939.320
Rp86.960 Rp2.174.000
Rp79.071 Rp7.907.100
Rp75.769 Rp18.942.250
Rp74.668 Rp37.334.000
Rp74.118 Rp74.118.000
Full Reel (Order in multiples of 3000)
Rp70.265 Rp210.795.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Floating Switch
5 A
VQFN-36
65 V
4.6 V
60 kHz
63 V
TPS92401
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: SPI, PWM
Input Voltage: 4.5 V to 65 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Dot-Controller
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 5 A
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92401 LED Dot-Controllers

Texas Instruments TPS92401 LED Dot-Controllers are 4-channel, 5A LED devices with integrated PWM shunt FETs, an SPI interface, and an adaptive configuration. These LED drivers include a string of 4 series-connected integrated shunt FETs, each of which provides PWM dimming for an individual LED. The TPS92401 dot-controllers include an internal oscillator for a system clock to enable an integrated PWM generator up to 16-bit with programmable PWM frequency up to 60kHz. These LED dot controllers provide PWM dimming control of constant current regulators and enable multi-channel power saving to increase dimming efficiency in low brightness conditions. The TPS92401 devices are ideal for stage and photography lighting, surgical lighting, machine vision and IP camera LED array, cold/warm WLED lighting, 3D printing, and industrial transportation applications.