TPS92620QDGNRQ1

Texas Instruments
595-TPS92620QDGNRQ1
TPS92620QDGNRQ1

Mfr.:

Description:
LED Lighting Driver ICs TPS92620QDGNRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.686

Stock:
22.686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.793 Rp37.793
Rp28.069 Rp280.690
Rp25.501 Rp637.525
Rp22.749 Rp2.274.900
Rp21.465 Rp5.366.250
Rp20.731 Rp10.365.500
Rp19.997 Rp19.997.000
Rp19.630 Rp49.075.000
Full Reel (Order in multiples of 5000)
Rp19.263 Rp96.315.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Current Source
250 mA, 250 mA
HVSSOP-12
40 V
4.5 V
0 V to 40 V
TPS92620
- 40 C
+ 125 C
Fault Detection, Fault Diagnostic, LED Open Detection, LED Short to Ground Detection, PWM Dimming, Thermal Shutdown, Thermal Sharing
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product: Automotive LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 1.6 mA
Type: High-Side Linear LED Driver
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92620-Q1 Automotive LED Driver

Texas Instruments TPS92620-Q1 Automotive LED Driver is a two-channel driver with a unique thermal management design to reduce temperature rise. Automotive batteries directly power the TPS92620-Q1 linear driver with significant voltage variations to output full current loads up to 250mA per channel. External shunt resistors are leveraged to share output current and dissipate power out of the driver. The device's full-diagnostic capabilities include LED open, LED short-to-GND circuit, and device overtemperature protection.