TPS92682EVM-125

Texas Instruments
595-TPS92682EVM-125
TPS92682EVM-125

Mfr.:

Description:
LED Lighting Development Tools TPS92682 constant cu rrent and constant

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.155.288 Rp2.155.288

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
TPS92682-Q1
7 V to 28 V
TPS92682-125
Brand: Texas Instruments
Output Current: 1.7 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92682EVM-125 Controller Evaluation Module

Texas Instruments TPS92682EVM-125 Controller Evaluation Module (EVM) features a two-channel, constant voltage (CH1) and constant current (CH2) coupled inductor SEPIC regulator. This is based on the TPS92682 two-channel controller with an SPI interface device. It is designed to operate with an input voltage from 7V to 28V and maximum output power of 15W. The evaluation module may support maximum input power of 30W. The constant voltage channel of the evaluation module can provide a maximum output voltage of 30V, which is programmable via SPI. The constant-current channel of the evaluation module can provide a maximum output current of 1.7A, which is programmable via SPI. The Texas Instruments TPS92682 evaluation software package provides a computer-based graphical user interface (GUI), allowing the user to control the output-current and monitor the fault reporting features.