TPSM365R1RDNR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPSM365R1RDNR
TPSM365R1RDNR
Mfr.:
Description:
Switching Voltage Regulators 3-V to 65-V input 1 -V to 15-V output 0
Switching Voltage Regulators 3-V to 65-V input 1 -V to 15-V output 0
Datasheet:
In Stock: 328
-
Stock:
-
328Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 18/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp66.229 | Rp66.229 | |
| Rp49.901 | Rp499.010 | |
| Rp45.865 | Rp1.146.625 | |
| Rp41.462 | Rp4.146.200 | |
| Rp39.260 | Rp9.815.000 | |
| Rp38.894 | Rp19.447.000 | |
| Rp37.793 | Rp37.793.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp35.408 | Rp106.224.000 | |
| Rp35.041 | Rp210.246.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542391010
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
