TPSM63610EXTRDFR

Texas Instruments
595-TPSM63610EXTRDFR
TPSM63610EXTRDFR

Mfr.:

Description:
Switching Voltage Regulators High-density 36-V i nput 1-V to 20-V ou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:
748
Can Dispatch Immediately
On Order:
1.000
Expected 02/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.352.284 Rp1.352.284
Rp1.121.858 Rp11.218.580
Rp1.064.251 Rp26.606.275
Rp1.057.280 Rp105.728.000
Rp1.057.097 Rp264.274.250
Rp1.056.730 Rp528.365.000
Full Reel (Order in multiples of 1000)
Rp937.664 Rp937.664.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
1 V to 20 V
8 A
1 Output
3 V
36 V
600 nA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
TPSM63610E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM63610E Synchronous Buck DC/DC Power Module

Texas Instruments TPSM63610E Synchronous Buck DC/DC Power Module is a highly integrated 36V, 8A DC/DC solution that combines power MOSFETs, a shielded inductor, and passives in an enhanced HotRod™ QFN package. The module has VIN and VOUT pins at the package's corners for optimized input and output capacitor placement. Four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing. With an output voltage from 1V to 20V, the TPSM63610E is designed to quickly and easily implement a low-EMI design in a small PCB footprint. The total solution requires as few as four external components and eliminates the magnetics and compensation part selection from the design process.