TPSM64404RCHR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPSM64404RCHR
TPSM64404RCHR
Mfr.:
Description:
Power Management Modules 0.8V-to-16V output d ual 2A high-density
Power Management Modules 0.8V-to-16V output d ual 2A high-density
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.171
-
Stock:
-
1.171 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp237.948 | Rp237.948 | |
| Rp186.946 | Rp1.869.460 | |
| Rp174.104 | Rp4.352.600 | |
| Rp160.161 | Rp16.016.100 | |
| Rp156.491 | Rp39.122.750 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp156.491 | Rp156.491.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- United States
Indonesia
