TPSM64406EXTRCHR

Texas Instruments
595-TPSM64406EXTRCHR
TPSM64406EXTRCHR

Mfr.:

Description:
Power Management Modules 36V input 0.8V-to-1 6V output dual 3A o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp761.542 Rp761.542.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Power Modules
36 V
800 mV to 16 V
6 A
300 kHz to 2.2 MHz
Brand: Texas Instruments
Dimensions: 7 mm x 6.5 mm x 4 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Power Management Modules
Series: TPSM64406E
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM64404/TPSM64406 Dual Output Power Modules

Texas Instruments TPSM64404/TPSM64406 Dual Output Power Modules are a highly integrated 36V input capable, DC-DC design that combines a shielded inductor, power MOSFETs, and passives in an enhanced HotRod™ QFN package. The device supports dual or high current single output using an interleaved, stackable, current-mode control architecture for a fast transient response, easy loop compensation, excellent load and line regulation. It also includes accurate current sharing with an output clock supporting up to six phases for currents up to 18A. The module has VIN and VOUT pins at the package's corners for optimized output and input capacitor placement. A large thermal pad beneath the module enables easy handling and a simple layout in manufacturing.