TPSM82816PVCAR

Texas Instruments
595-TPSM82816PVCAR
TPSM82816PVCAR

Mfr.:

Description:
Power Management Modules 6-V 6-A step-down mo dule with optional

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
6 V
600 mV to 5.5 V
6 A
1.8 MHz to 4 MHz
Brand: Texas Instruments
Dimensions: 2.5 mm x 3 mm x 2 mm
Input Voltage - Min: 2.7 V
Load Regulation: 0.05 %/A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM82816
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
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
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM82816 DC/DC Power Module

Texas Instruments TPSM82816 DC/DC Power Modules are based on a fixed-frequency peak current-mode control topology. These power modules are pin-to-pin 3A, 4A, and 6A compatible high, efficiency, and easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The TPSM82816 modules operate at an adjustable frequency range from 1.8MHz to 4MHz and can be synchronized to an external clock in the same frequency range. These DC/DC modules provide a 1% output voltage accuracy in PWM mode that helps design a power supply with high output voltage accuracy. The TPSM82816 modules are used in optical modules, data center interconnect, signal measurement, source generation, instrumentation, patient monitoring and diagnostics, wireless infrastructure, and ruggedized communication.

In Stock: 6.733

Stock:
6.733 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.688 Rp127.688
Rp114.479 Rp1.144.790
Rp93.748 Rp9.374.800
Full Reel (Order in multiples of 2500)
Rp93.748 Rp234.370.000